Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3240-M.115Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK8766
Product RangeMP Cabinet Coolers Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $216.950 |
Price for:Each
Minimum: 1
Multiple: 1
$216.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3240-M.115Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK8766
Product RangeMP Cabinet Coolers Series
Technical Datasheet
Product RangeMP Cabinet Coolers Series
Enclosure MaterialThermoplastic
Cooling Capacity-
External Depth-
External Height - Metric254mm
External Width - Metric254mm
External Depth - Metric-
External Height - Imperial10"
Power Rating37W
External Width - Imperial10"
External Depth - Imperial-
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP3240-M.115 axial fan offers a cost-effective cooling solution without sacrificing quality or reliability, used across all industries where the cooling of components or machinery is important. With rated operating voltage, frequency of 230V, 50/60Hz, they provide impeded airflow of 230-265m3/h. These fans work by drawing air across a surface to cool it or pushing hot air away to cool it. This is operated by a self-starting shaded pole motor and can be easily installed in a frame size of 254mm.
- Frame size of 254mm
- Impeded air flow of 230-265m3/h
- Powered by self-starting shaded pole motor
- Rated operating voltage, frequency of 115V, 50/60Hz
- Maximum rated current of 0.52-0.43A
- Rated power of 37W to 33W
- Wide operating temperature range of -30°C to 70°C
Technical Specifications
Product Range
MP Cabinet Coolers Series
Cooling Capacity
-
External Height - Metric
254mm
External Depth - Metric
-
Power Rating
37W
External Depth - Imperial
-
Enclosure Material
Thermoplastic
External Depth
-
External Width - Metric
254mm
External Height - Imperial
10"
External Width - Imperial
10"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
