Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3240-CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AK8765
Product RangeMP Filter Mats
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.820 |
| 10+ | $6.220 |
| 50+ | $5.140 |
| 100+ | $4.660 |
| 250+ | $4.430 |
Price for:Each
Minimum: 1
Multiple: 1
$6.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3240-CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AK8765
Product RangeMP Filter Mats
Technical Datasheet
Fan Frame Size254mm
Filter MaterialCotton
Product RangeMP Filter Mats
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP3240-C is an IP54 cotton filter mat for fan filters of frame size 254mm including MULTICOMP PRO MP3240-P.024, MP3240-P.115, MP3240-P.230, MP3240-M.115, MP3240-M.230, MP3240.300 models. It is used for effective protection of enclosure components from dirt, dust and water. This product being IP54 protected offers high protection against dust and water droplets, supplying purified air to cleanrooms, laboratories, medical facilities or microenvironments by removing harmful airborne particles from recirculating air.
- Frame size of 254mm
- Suitable for MULTICOMP PRO Fan series
- Cotton filter mat material
- IP54 effective protection against dust/water
Technical Specifications
Fan Frame Size
254mm
Product Range
MP Filter Mats
Filter Material
Cotton
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
