New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. Cabinet Cooling
                                                                                                    Print Page

                                                                                                    MP3239.024

                                                                                                    FAN+FILTER, THERMOPLASTIC, 204MM X 204MM

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP3239.024
                                                                                                    MULTICOMP PRO MP3239.024
                                                                                                    MULTICOMP PRO MP3239.024
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP3239.024
                                                                                                    Newark Part No.69AK8759
                                                                                                    Product RangeMP Cabinet Coolers Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    36 In Stock

                                                                                                    Need more?

                                                                                                    14 Delivery in 1-3 Business Days(US stock)
                                                                                                    22 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$128.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $128.68
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP3239.024
                                                                                                    Newark Part No.69AK8759
                                                                                                    Product RangeMP Cabinet Coolers Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMP Cabinet Coolers Series
                                                                                                    Enclosure MaterialThermoplastic
                                                                                                    Cooling Capacity-
                                                                                                    External Height - Metric204mm
                                                                                                    External Depth-
                                                                                                    External Width - Metric204mm
                                                                                                    External Depth - Metric-
                                                                                                    External Height - Imperial8.03"
                                                                                                    External Width - Imperial8.03"
                                                                                                    Power Rating7.7W
                                                                                                    External Depth - Imperial-
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    MP3239.024 axial flow fan is a type of industrial fan designed to cool equipment and machinery that heats up after use. It comes with rated operating voltage, frequency of 24V, 50/60Hz operated by DC motor. These compressors produce airflow parallel to the axis, enabling them to use impellers to draw in air and discharge it in the direction of the axis. It can be easily installed in a square frame size of 204mm, offering impeded air flow of 105m3/h. The body comes is made of injection-moulded thermoplastic with customizable flame retardant materials making it robust in industrial environments.

                                                                                                    • Frame size of 204mm
                                                                                                    • Impeded air flow of 105m3/h
                                                                                                    • Powered by DC motor
                                                                                                    • Rated operating voltage of 24VDC
                                                                                                    • Maximum rated current of 0.35A
                                                                                                    • Rated power of 7.7W
                                                                                                    • Wide operating temperature range of -30°C to 70°C

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    MP Cabinet Coolers Series

                                                                                                    Cooling Capacity

                                                                                                    -

                                                                                                    External Depth

                                                                                                    -

                                                                                                    External Depth - Metric

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    8.03"

                                                                                                    External Depth - Imperial

                                                                                                    -

                                                                                                    Enclosure Material

                                                                                                    Thermoplastic

                                                                                                    External Height - Metric

                                                                                                    204mm

                                                                                                    External Width - Metric

                                                                                                    204mm

                                                                                                    External Height - Imperial

                                                                                                    8.03"

                                                                                                    Power Rating

                                                                                                    7.7W

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.