Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3238.230
Newark Part No.69AK8756
Product RangeMP Cabinet Coolers Series
Your Part Number
103 In Stock
Need more?
10 Delivery in 1-3 Business Days(US stock)
93 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $87.030 |
Price for:Each
Minimum: 1
Multiple: 1
$87.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3238.230
Newark Part No.69AK8756
Product RangeMP Cabinet Coolers Series
Technical Datasheet
Product RangeMP Cabinet Coolers Series
Enclosure MaterialThermoplastic
Cooling Capacity-
External Depth-
External Height - Metric148mm
External Width - Metric148mm
External Depth - Metric-
External Height - Imperial5.83"
External Width - Imperial5.83"
Power Rating19W
External Depth - Imperial-
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP3238.230 axial fans can be used in server racks, electrical cabinets and enclosures to cool and protect components preventing premature failure. The product can be installed easily and are suitable for frame size of 148mm. It offers impeded air flow of 65-85m3/h with rated operating voltage, frequency of 230V, 50/60Hz. This versatile product when used in production lines or areas where motors are in use constantly, helps prolonging gearbox and motor life.
- Frame size of 148mm
- Impeded air flow of 65-85m3/h
- Powered by self-starting shaded pole motor
- Rated operating voltage, frequency of 230V, 50/60Hz
- Maximum rated current of 0.12-0.1A
- Rated power of 19W to 14W
- Wide operating temperature range of -30°C to 70°C
Technical Specifications
Product Range
MP Cabinet Coolers Series
Cooling Capacity
-
External Height - Metric
148mm
External Depth - Metric
-
External Width - Imperial
5.83"
External Depth - Imperial
-
Enclosure Material
Thermoplastic
External Depth
-
External Width - Metric
148mm
External Height - Imperial
5.83"
Power Rating
19W
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate