Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3238.024
Newark Part No.69AK8754
Product RangeMP Cabinet Coolers Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $106.920 |
Price for:Each
Minimum: 1
Multiple: 1
$106.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3238.024
Newark Part No.69AK8754
Product RangeMP Cabinet Coolers Series
Technical Datasheet
Product RangeMP Cabinet Coolers Series
Enclosure MaterialThermoplastic
Cooling Capacity-
External Depth-
External Height - Metric148mm
External Width - Metric148mm
External Depth - Metric-
External Height - Imperial5.83"
External Width - Imperial5.83"
Power Rating7.7W
External Depth - Imperial-
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP3238.024 axial fan offers a cost-effective cooling solution without sacrificing quality or reliability, used across all industries where the cooling of components or machinery is important. These Fans work by drawing air across a surface to cool it or pushing hot air away to cool it. It fits neatly in a square frame size of 148mm, offering impeded air flow of 85m3/h. All this comes with a thermoplastic UL94-V0 certified body making it versatile with its wide operating temperature range of -30°C to 70°C that makes it robust for your industrial needs.
- Frame size of 148mm
- Impeded air flow of 85m3/h
- Powered by DC motor
- Rated operating voltage of 24VDC
- Maximum rated current of 0.35A
- Rated power of 7.7W
- Wide operating temperature range of -30°C to 70°C
Technical Specifications
Product Range
MP Cabinet Coolers Series
Cooling Capacity
-
External Height - Metric
148mm
External Depth - Metric
-
External Width - Imperial
5.83"
External Depth - Imperial
-
Enclosure Material
Thermoplastic
External Depth
-
External Width - Metric
148mm
External Height - Imperial
5.83"
Power Rating
7.7W
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
