
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.840 |
| 25+ | $1.750 |
| 50+ | $1.670 |
| 100+ | $1.580 |
| 250+ | $1.470 |
| 500+ | $1.340 |
| 1000+ | $1.250 |
Product Information
Product Overview
These Impact Sockets are crafted with a hexagonal open-end design for optimal grip and versatility in various applications. Featuring a robust 1/2" square interface, these sockets are engineered for compatibility with a wide range of power tools and equipment. Crafted from high-quality CR-MO (chromium-molybdenum) material, they offer exceptional strength and durability to withstand high torque and impact forces. The sleek black surface finish enhances their aesthetic appeal and provides corrosion resistance for long-lasting performance. Available in sizes ranging from 10mm to 24mm, these Impact Sockets are indispensable tools for professionals and DIY enthusiasts, ensuring precision and efficiency in every task.
- Material: CR-MO
- Surface: Black
- Standard: DIN3121
- 1/2" square interface
- Hexagonal open end
Notes
3 Years Manufacturer Warranty. The Hexagonal end corresponds to the screw nut model, mm; 1/2" square interface corresponds to wrench, curved rod, etc.
Technical Specifications
1/2"
-
38mm
No SVHC (21-Jan-2025)
Hex
-
Multicomp Pro Impact Sockets
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
