Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1020G00000310Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AK2479
Your Part Number
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.070 |
| 100+ | $11.600 |
| 250+ | $10.670 |
| 500+ | $9.950 |
| 1000+ | $9.380 |
Price for:Each
Minimum: 1
Multiple: 1
$14.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1020G00000310Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AK2479
Technical Datasheet
LED Module TypeBoard + LED + Connector
LED ColorAmber, Red Green, Green
Wavelength / Colour-
Luminous Flux / Colour-
No. of LEDs3LEDs
Power Module ConfigurationCircular
Supply Voltage12V
Forward Voltage @ TestRG 2.2V, A 2.05V, G 2.2V
Power Rating-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Module Type
Board + LED + Connector
Wavelength / Colour
-
No. of LEDs
3LEDs
Supply Voltage
12V
Power Rating
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
LED Color
Amber, Red Green, Green
Luminous Flux / Colour
-
Power Module Configuration
Circular
Forward Voltage @ Test
RG 2.2V, A 2.05V, G 2.2V
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
