Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP10005GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.04AC8653
Product RangeMP1
Your Part Number
1,646 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.983 |
| 100+ | $0.789 |
| 500+ | $0.715 |
| 1000+ | $0.642 |
| 2500+ | $0.549 |
| 10000+ | $0.536 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP10005GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.04AC8653
Product RangeMP1
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage50V
Average Forward Current10A
Bridge Rectifier Case StyleThrough Hole
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current175A
Operating Temperature Max150°C
Product RangeMP1
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
10A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
50V
Bridge Rectifier Case Style
Through Hole
Forward Voltage Max
1.1V
Forward Surge Current
175A
Product Range
MP1
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
