Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016753Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.10AN3052
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.688 |
| 250+ | $0.519 |
| 500+ | $0.463 |
| 1000+ | $0.417 |
| 5000+ | $0.379 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016753Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.10AN3052
Technical Datasheet
Insulator ColourYellow
Product Range-
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator MaterialPO (Polyolefin)
SVHCTo Be Advised
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
12AWG
Conductor Area CSA
-
SVHC
To Be Advised
Product Range
-
Wire Size AWG Max
10AWG
Insulator Material
PO (Polyolefin)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
