Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016454
Newark Part No.59AM5596
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 50+ | $67.440 |
| 100+ | $65.230 |
| 250+ | $63.020 |
Price for:Pack of 100
Minimum: 50
Multiple: 1
$3,372.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016454
Newark Part No.59AM5596
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length292.1mm
Cable Tie Width4.49mm
Cable Bundle Diameter Max77.7mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeMounting Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
292.1mm
Cable Bundle Diameter Max
77.7mm
Cable Tie Type
Mounting Hole
SVHC
To Be Advised
Cable Tie Colour
Natural
Cable Tie Width
4.49mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate