Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015830Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47AM0328
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.500 |
Price for:Each
Minimum: 1
Multiple: 1
$10.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015830Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47AM0328
Resistance15ohm
GenderJack
Current Rating3A
Pin Diameter2mm
Power Rating5W
Barrel Length-
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Connector MountingPanel Mount
Contact Termination TypeSolder Cup
Barrel Inner Diameter-
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Barrel Outer Diameter-
Voltage Rating-
Resistor TypeHigh Power
Product Length25mm
Product Width13mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
15ohm
Current Rating
3A
Power Rating
5W
Resistance Tolerance
± 5%
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Temperature Coefficient
± 400ppm/°C
Voltage Rating
-
Product Length
25mm
Operating Temperature Min
-55°C
Product Range
-
Gender
Jack
Pin Diameter
2mm
Barrel Length
-
Resistor Case / Package
Radial Leaded
Contact Termination Type
Solder Cup
Resistor Technology
Wirewound
Barrel Outer Diameter
-
Resistor Type
High Power
Product Width
13mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
