5W DC Power Connectors - Barrel Plugs & Jacks:

2 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Resistance
Current Rating
Pin Diameter
Power Rating
Resistance Tolerance
Connector Mounting
Resistor Case / Package
Contact Termination Type
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AM0329

RoHS

Each
1+
$12.120
Total:$12.12
Min: 1 / Mult: 1
Jack
43ohm
3A
2mm
5W
± 5%
Cable Mount
Radial Leaded
Screw
Wirewound
± 350ppm/°C
High Power
25mm
13mm
-55°C
155°C
47AM0328

RoHS

Each
1+
$10.580
Total:$10.58
Min: 1 / Mult: 1
Jack
15ohm
3A
2mm
5W
± 5%
Panel Mount
Radial Leaded
Solder Cup
Wirewound
± 400ppm/°C
High Power
25mm
13mm
-55°C
155°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO