Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015408Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AM0369
Product RangeMulticomp Pro Solder Wires
Your Part Number
948 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015408Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AM0369
Product RangeMulticomp Pro Solder Wires
Leaded / Lead FreeLead Free
Flux Type-
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric1mm
External Diameter - Imperial0.039"
Melting Temperature232°C
Weight - Metric20g
Weight - Imperial0.7oz
Product RangeMulticomp Pro Solder Wires
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.039"
Weight - Metric
20g
Product Range
Multicomp Pro Solder Wires
Flux Type
-
External Diameter - Metric
1mm
Melting Temperature
232°C
Weight - Imperial
0.7oz
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
