Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015338Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM2135
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.290 |
| 100+ | $6.770 |
| 250+ | $6.210 |
| 500+ | $5.770 |
| 1000+ | $5.420 |
Price for:Each
Minimum: 1
Multiple: 1
$8.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015338Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM2135
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min9mm
Cable Diameter Max12mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, IP69K
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
12mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
9mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69K
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
