Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015286Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20AM0954
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $37.220 |
| 5+ | $35.380 |
| 10+ | $32.970 |
| 25+ | $29.440 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$37.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015286Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20AM0954
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia6.35mm
Mount ColourBlack
Mount MaterialNylon 6.6 HS/HIR UV (Polyamide 6.6 HS/HIR UV) (Heat Stabilised)/(High Impact Modified) UV Resistant
Length35.69mm
Width18.52mm
Height17.35mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
35.69mm
Height
17.35mm
SVHC
To Be Advised
Mounting Hole Dia
6.35mm
Mount Material
Nylon 6.6 HS/HIR UV (Polyamide 6.6 HS/HIR UV) (Heat Stabilised)/(High Impact Modified) UV Resistant
Width
18.52mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
