Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015285Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20AM0953
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $34.590 |
| 5+ | $32.880 |
| 10+ | $30.640 |
| 25+ | $27.360 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$34.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
35.69mm
Height
17.35mm
SVHC
To Be Advised
Mounting Hole Dia
6.35mm
Mount Material
Nylon 6.6 HS UV (Polyamide 6.6 HS UV) (Heat Stabilised) UV Resistant
Width
18.52mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
