Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014955Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM5919
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $53.340 |
| 25+ | $49.580 |
| 50+ | $46.660 |
| 100+ | $45.400 |
| 250+ | $44.150 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$53.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014955Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM5919
Technical Datasheet
Cable & Wire TypeTriumph Cable
Jacket MaterialNylon
Jacket ColorTransparent
Wire Gauge12AWG
No. of Max Strands x Strand Size19 x 0.49mm
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max90°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter3.7mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable & Wire Type
Triumph Cable
Jacket Color
Transparent
No. of Max Strands x Strand Size
19 x 0.49mm
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Material
Nylon
Wire Gauge
12AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
90°C
Voltage Rating
600V
External Diameter
3.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
