Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014952
Newark Part No.13AM5916
Your Part Number
Technical Datasheet
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.520 |
| 25+ | $117.100 |
| 50+ | $114.640 |
| 100+ | $111.700 |
| 250+ | $108.750 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$121.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014952
Newark Part No.13AM5916
Technical Datasheet
Cable & Wire TypeTriumph Cable
Jacket MaterialNylon
Jacket ColorTransparent
Wire Gauge8AWG
No. of Max Strands x Strand Size19 x 0.8mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max90°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter6mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable & Wire Type
Triumph Cable
Jacket Color
Transparent
No. of Max Strands x Strand Size
19 x 0.8mm
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Material
Nylon
Wire Gauge
8AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
90°C
Voltage Rating
600V
External Diameter
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate