Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014934
Newark Part No.13AM4842
Product RangeMulticomp Pro Wrenches
Your Part Number
Technical Datasheet
125 In Stock
Need more?
49 Delivery in 1-3 Business Days(US stock)
76 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.70 |
| 25+ | $23.86 |
| 50+ | $23.02 |
| 100+ | $22.18 |
| 250+ | $21.34 |
Price for:Each
Minimum: 1
Multiple: 1
$24.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014934
Newark Part No.13AM4842
Product RangeMulticomp Pro Wrenches
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb31in-lb to 128in-lb
Torque Range N-m3N-m to 15N-m
Drive Size - Metric6.35mm
Drive Size - Imperial1/4"
Overall Length230mm
Overall Length230mm
Product RangeMulticomp Pro Wrenches
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
3N-m to 15N-m
Drive Size - Imperial
1/4"
Overall Length
230mm
SVHC
No SVHC (21-Jan-2025)
Torque Range ft-lb
31in-lb to 128in-lb
Drive Size - Metric
6.35mm
Overall Length
230mm
Product Range
Multicomp Pro Wrenches
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate