Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014810Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.12AM8833
Product RangeMulticomp Pro Screwdrivers
Your Part Number
170 In Stock
72 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $117.450 |
| 10+ | $106.820 |
| 50+ | $100.440 |
| 100+ | $87.680 |
| 500+ | $79.180 |
Price for:Each
Minimum: 1
Multiple: 1
$117.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014810Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.12AM8833
Product RangeMulticomp Pro Screwdrivers
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m0.1N-m to 1.2N-m
Drive Size - Metric6.35mm
Drive Size - Imperial1/4"
Overall Length180mm
Overall Length180mm
Product RangeMulticomp Pro Screwdrivers
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Adjustable Torque Screwdriver is a precision tool designed for accuracy and durability. Featuring a 6.35mm ratchet dimension and a torque range of 0.1Nm to 1.2Nm, it ensures controlled fastening for delicate applications. Built with a hex drive crafted from robust Chrome Vanadium Steel, this screwdriver delivers reliable performance for both professionals and DIY enthusiasts.
- Product overall size: 36mm (D) × 180mm (L)
- Hex drive Material: Chrome Vanadium Steel
- Locking knob (silver anodized ) & Shank Material: Alum Alloy
- Handle Material: NBR Rubber (Black Colour)
- Torque value: 0.1Nm to 1.2Nm
- Tolerance of Torque: +/-6%
- Dimension of ratchet: 1/4in (6.35mm)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.1N-m to 1.2N-m
Drive Size - Imperial
1/4"
Overall Length
180mm
SVHC
No SVHC (04-Feb-2026)
Torque Range ft-lb
-
Drive Size - Metric
6.35mm
Overall Length
180mm
Product Range
Multicomp Pro Screwdrivers
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
