Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP014086Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 04AM0044 |
| Product Range | Multicomp Pro Scissors |
| Your Part Number | |
| Technical Datasheet |
623 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.750 |
| 5+ | $13.060 |
| 10+ | $12.250 |
| 25+ | $11.480 |
| 50+ | $10.640 |
| 100+ | $10.070 |
| 250+ | $9.330 |
Price for:Each
Minimum: 1
Multiple: 1
$13.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP014086Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 04AM0044 |
| Product Range | Multicomp Pro Scissors |
| Technical Datasheet | |
| Scissor Type | Electrician |
| Blade Length - Metric | - |
| Overall Length - Metric | 160mm |
| Blade Length - Imperial | - |
| Overall Length - Imperial | 6.3" |
| Handle Material | Nylon (Polyamide), Fibreglass Reinforced |
| Product Range | Multicomp Pro Scissors |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The VDE Electrician Scissors are rated for up to 1000V and crafted with high-alloy steel blades for precise, durable cutting. Featuring a nylon and fiberglass handle, these scissors are designed for electricians, providing safety and performance in electrical applications.
- Voltage: 1000V
- Product Size: 160mm × 82mm × 22mm
- Product Weight: 104g
- Material: High-Alloy Steel Blade, Nylon and fiberglass Handle
Technical Specifications
| Scissor Type | Electrician |
|---|---|
| Overall Length - Metric | 160mm |
| Overall Length - Imperial | 6.3" |
| Product Range | Multicomp Pro Scissors |
| Blade Length - Metric | - |
|---|---|
| Blade Length - Imperial | - |
| Handle Material | Nylon (Polyamide), Fibreglass Reinforced |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
