Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014039
Newark Part No.07AM7517
Product RangeMulticomp Pro Safety Lockout Series
Your Part Number
30 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.900 |
| 100+ | $5.700 |
| 250+ | $5.310 |
| 500+ | $4.900 |
| 1000+ | $4.580 |
Price for:Each
Minimum: 1
Multiple: 1
$6.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014039
Newark Part No.07AM7517
Product RangeMulticomp Pro Safety Lockout Series
Technical Datasheet
Lock Type-
Width40mm
Shackle Clearance - Horizontal20mm
Shackle Clearance - Vertical38mm
Shackle Diameter6.2mm
Lock MaterialNylon (Polyamide)
Product RangeMulticomp Pro Safety Lockout Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Lock Type
-
Shackle Clearance - Horizontal
20mm
Shackle Diameter
6.2mm
Product Range
Multicomp Pro Safety Lockout Series
Width
40mm
Shackle Clearance - Vertical
38mm
Lock Material
Nylon (Polyamide)
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
