Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014037Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.07AM7515
Product RangeMulticomp Pro Safety Lockout Series
Your Part Number
146 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.940 |
| 10+ | $9.980 |
| 25+ | $9.730 |
| 50+ | $9.180 |
| 100+ | $8.930 |
Price for:Each
Minimum: 1
Multiple: 1
$11.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014037Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.07AM7515
Product RangeMulticomp Pro Safety Lockout Series
Technical Datasheet
Lock Type-
Width-
Shackle Clearance - Horizontal-
Shackle Clearance - Vertical40mm
Shackle Diameter5mm
Lock MaterialRubber Coated Aluminium
Product RangeMulticomp Pro Safety Lockout Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Lock Type
-
Shackle Clearance - Horizontal
-
Shackle Diameter
5mm
Product Range
Multicomp Pro Safety Lockout Series
Width
-
Shackle Clearance - Vertical
40mm
Lock Material
Rubber Coated Aluminium
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
