Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014009
Newark Part No.03AM6405
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $271.400 |
| 10+ | $256.220 |
| 25+ | $249.210 |
| 50+ | $242.200 |
| 100+ | $234.020 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$271.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014009
Newark Part No.03AM6405
Technical Datasheet
Coaxial Cable TypeRG223
Conductor Area CSA-
Conductor MaterialSilver Plated Copper
External Diameter5.4mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
RG223
Conductor Material
Silver Plated Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
100m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
External Diameter
5.4mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
328ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate