Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013932Copy
Newark Part No.03AM2542
Product RangeMP Auto Blade MAX Series
Your Part Number
656 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.560 |
| 250+ | $4.100 |
| 500+ | $3.670 |
| 1000+ | $3.320 |
| 5000+ | $3.030 |
Price for:Each
Minimum: 1
Multiple: 1
$4.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013932Copy
Newark Part No.03AM2542
Product RangeMP Auto Blade MAX Series
Technical Datasheet
Blow Characteristic-
Fuse Current2A
Voltage Rating VDC80V
Auto Blade Fuse Size19mm x 4.9mm x 13.1mm
Product RangeMP Auto Blade MAX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
80V
Product Range
MP Auto Blade MAX Series
Fuse Current
2A
Auto Blade Fuse Size
19mm x 4.9mm x 13.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
