Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013860Copy
Newark Part No.01AM9924
Product RangeMulticomp Pro Paint Brushes
Your Part Number
124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.390 |
| 50+ | $7.210 |
| 100+ | $7.040 |
| 250+ | $6.860 |
| 500+ | $6.680 |
Price for:Each
Minimum: 1
Multiple: 1
$7.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013860Copy
Newark Part No.01AM9924
Product RangeMulticomp Pro Paint Brushes
Technical Datasheet
Width - Metric-
Width - Imperial-
Bristle MaterialNylon (Polyamide)
Handle Material-
Overall Length - Metric-
Overall Length - Imperial-
Product RangeMulticomp Pro Paint Brushes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Width - Metric
-
Bristle Material
Nylon (Polyamide)
Overall Length - Metric
-
Product Range
Multicomp Pro Paint Brushes
Width - Imperial
-
Handle Material
-
Overall Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
