Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013757Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.04AM0011
Your Part Number
86 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.610 |
| 25+ | $32.960 |
| 50+ | $30.320 |
| 100+ | $28.410 |
| 250+ | $26.820 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$35.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013757Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.04AM0011
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPTFE
Jacket ColorWhite
Wire Gauge28AWG
No. of Max Strands x Strand Size-
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max200°C
Conductor Area CSA0.08mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter0.7mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
-
Jacket Color
White
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
328ft
Conductor Area CSA
0.08mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PTFE
Wire Gauge
28AWG
Reel Length (Metric)
100m
Operating Temperature Max
200°C
Voltage Rating
300V
External Diameter
0.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
