Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013702
Newark Part No.89AK3344
Product RangeMulticomp Pro Punch Sets
Your Part Number
186 In Stock
Need more?
46 Delivery in 1-3 Business Days(US stock)
140 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.190 |
| 5+ | $23.280 |
| 10+ | $22.370 |
| 20+ | $21.460 |
| 50+ | $19.640 |
| 100+ | $17.810 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$24.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013702
Newark Part No.89AK3344
Product RangeMulticomp Pro Punch Sets
Technical Datasheet
Product RangeMulticomp Pro Punch Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro MP013702 Pin Punch Set includes six parallel pin punches made from durable S2 steel, each with a length of 105 mm. This set is perfect for precise removal and insertion of pins, offering reliable performance for detailed work.
- 6pcs. punch set, Parallel Pin punch
- Material: S2 steel
- Type: Parallel Pin punch
- Diameter: 2mm, 3mm, 4mm, 5mm, 6mm, 8mm
- Length: 105mm
- Pieces count: 6pcs
- Packed in plastic pouch bag
Technical Specifications
Kit Contents
2mm, 3mm, 4mm, 5mm, 6mm, 8mm Parallel Pin Punches
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Punch Sets
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
