Print Page
Image is for illustrative purposes only. Please refer to product description.

272 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013612
Newark Part No.83AK7785
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
MP013612 HDMI wall plate, featuring a single port, is engineered for effortless integration into wall setups. With a capacity of 0.5A and 300VDC, it guarantees dependable power delivery, complemented by a sleek design for seamless connectivity in residential or commercial environments.
- Provides insulation resistance of 10Mohm and conductive resistance of 2ohm for reliable performance
- Insertion loss of <lt/>0.2dB (DC to 150MHz) and through loss of <lt/>0.2dB (DC to 150MHz)
- Constructed with durable Acrylonitrile Butadiene Styrene (ABS) material for long-lasting use
- Ideal for HDMI connectivity in residential and commercial AV installations
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
