Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013552Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AK5905
Product RangePi-Box Pro 5
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $239.130 |
Price for:Each
Minimum: 1
Multiple: 1
$239.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013552Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AK5905
Product RangePi-Box Pro 5
Technical Datasheet
For Use WithRaspberry Pi 5 Boards
External Height1.75"
External Width19"
External Depth0.5"
Enclosure / Case MaterialAluminium
Product RangePi-Box Pro 5
SVHCNo SVHC (17-Jan-2023)
Product Overview
MP013552 is the 19" rack solution for housing the Raspberry Pi 5. This item includes 3 x cut-out and 3 x PI-Box Pro 5 cases. PI-Box Pro 5 rear end plate made from 3mm black acrylic to enable Bluetooth and Wi-Fi signals from the Raspberry Pi 5.
- A 1U 19” extruded aluminum rack panel milled to fit a removable PI-Box Pro 5 unit(s)
- 3 units version
- Panels are available in black anodize with a brushed finish
- Front end plate material: aluminum 5005 sheet
- Front end plate finish: black anodized 10μm
- Front end plate thickness: 1.5mm
- PI-Box Pro 5 case (MP013548) includes extender board
- PI-Box Pro 5 extrusion made from aluminum 6063 T6 (HE9) with a silver anodized 5μm finish
Applications
Consumer Electronics, Automation & Process Control, Factory Automation, Industrial, Industrial Automation Control, Mechanical, Utilities
Contents
x1 Rack front-Black, 3 cut-out, x3 Pi-Box Pro 5 (MP013548).
Technical Specifications
For Use With
Raspberry Pi 5 Boards
External Width
19"
Enclosure / Case Material
Aluminium
SVHC
No SVHC (17-Jan-2023)
External Height
1.75"
External Depth
0.5"
Product Range
Pi-Box Pro 5
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate