Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013465Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.77AK6504
Your Part Number
297 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.160 |
| 10+ | $19.240 |
Price for:Each
Minimum: 1
Multiple: 1
$20.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013465Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.77AK6504
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM18CFM
Noise Rating48.7dBA
Power Rating2.64W
Rated Speed13000rpm
Power Connection Type2 Lead Wires
Current Rating220mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Precision Ball Bearing
Noise Rating
48.7dBA
Rated Speed
13000rpm
Current Rating
220mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
18CFM
Power Rating
2.64W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Alternatives for MP013465
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
