Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013410Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.77AK6449
Your Part Number
185 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $28.580 |
| 10+ | $27.280 |
Price for:Each
Minimum: 1
Multiple: 1
$28.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013410Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.77AK6449
Technical Datasheet
Nominal Rated Voltage AC100V to 120V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM29CFM
Noise Rating31dBA
Power Rating3.1W
Rated Speed3600rpm
Power Connection Type2 Lead Wires
Current Rating235mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Nominal Rated Voltage AC
100V to 120V
Fan Frame Size
70mm
Bearing Type
Vapo Bearing
Noise Rating
31dBA
Rated Speed
3600rpm
Current Rating
235mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
29CFM
Power Rating
3.1W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MP013410
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
