Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013322
Newark Part No.82AK2809
Product RangeMP Power GGC
Your Part Number
64 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.560 |
| 100+ | $5.950 |
| 250+ | $5.430 |
| 500+ | $5.000 |
| 1000+ | $4.600 |
Price for:Each
Minimum: 1
Multiple: 1
$7.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013322
Newark Part No.82AK2809
Product RangeMP Power GGC
Technical Datasheet
Product RangeMP Power GGC
Fuse Current63A
Voltage Rating VAC690V
Voltage Rating VDC-
Fuse Size Metric14mm x 51mm
Fuse Size Imperial0.55" x 2"
Blow CharacteristicgG
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP013322 is a robust 63A, 690V industrial fuse, sized at 14mm x 51mm. This low voltage, general-purpose fuse features (gG) fuse-links with full-range breaking capacity, making it ideal for the protection of cables and circuits against short-circuits in a variety of industrial settings.
- Ideal for managing and protecting electrical distributions in compact spaces
- Protect electrical circuits in various setups, preventing damage and ensuring operational continuity
- Essential for systems susceptible to voltage spikes and surges
- Adheres to IEC 60269-2 and GBT135392 standards, ensuring reliability and safety
- Manufactured under the IATF 16949 quality system, ensuring high manufacturing standards
- Applications include Cable and Circuit general protection
- The fuse body is made of a ceramic tube
- The fuse element is composed of copper (Cu)
- The terminals are made of red copper and the filler material is silica sand
Technical Specifications
Product Range
MP Power GGC
Voltage Rating VAC
690V
Fuse Size Metric
14mm x 51mm
Blow Characteristic
gG
Fuse Current
63A
Voltage Rating VDC
-
Fuse Size Imperial
0.55" x 2"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
