Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013319
Newark Part No.82AK2806
Product RangeMP Power GGC
Your Part Number
69 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.750 |
| 100+ | $3.740 |
| 250+ | $3.410 |
| 500+ | $3.140 |
| 1000+ | $2.890 |
Price for:Each
Minimum: 1
Multiple: 1
$4.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013319
Newark Part No.82AK2806
Product RangeMP Power GGC
Technical Datasheet
Product RangeMP Power GGC
Fuse Current32A
Voltage Rating VAC690V
Voltage Rating VDC-
Fuse Size Metric10mm x 38mm
Fuse Size Imperial0.4" x 1.5"
Blow CharacteristicgG
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP013319 fuse is designed for industrial and power applications, rated at 32A with a voltage capacity of up to 690V. Encased in a compact 10mm x 38mm form, this low-voltage, general-purpose fuse is engineered for reliable performance in protecting small distribution boxes, power boxes, cables, and circuits from over currents and short-circuits, making it suitable for a broad range of general applications.
- Offers protection for cables and circuits against short-circuits and overcurrents
- Built to withstand industrial environments and ensure continuity of service
- Ensuring compatibility with standard industrial fuse holders
- Adheres to IEC 60269-2 and GBT135392 standards, ensuring reliability and safety
- Manufactured under the IATF 16949 quality system, ensuring high manufacturing standards
- Applications include Cable and Circuit general protection
- The fuse body is made of a ceramic tube
- The fuse element is composed of copper (Cu)
- The terminals are made of red copper and the filler material is silica sand
Technical Specifications
Product Range
MP Power GGC
Voltage Rating VAC
690V
Fuse Size Metric
10mm x 38mm
Blow Characteristic
gG
Fuse Current
32A
Voltage Rating VDC
-
Fuse Size Imperial
0.4" x 1.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
