Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013312
Newark Part No.82AK2799
Product RangeMP Power ANT Series
Your Part Number
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.600 |
| 100+ | $12.280 |
| 250+ | $11.200 |
| 500+ | $10.310 |
| 1000+ | $9.480 |
Price for:Each
Minimum: 1
Multiple: 1
$15.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013312
Newark Part No.82AK2799
Product RangeMP Power ANT Series
Technical Datasheet
Product RangeMP Power ANT Series
Fuse Current250A
Voltage Rating VAC693V
Voltage Rating VDC-
Fuse Size Metric58mm x 68mm
Fuse Size Imperial2.28" x 2.68"
Blow CharacteristicgG
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Applications include Power supply protection, Cable and line protection
- The fuse body is made of ceramic. The fuse element is composed of copper (Cu). The terminals are plated with tin and the filler material is silica sand.
Technical Specifications
Product Range
MP Power ANT Series
Voltage Rating VAC
693V
Fuse Size Metric
58mm x 68mm
Blow Characteristic
gG
Fuse Current
250A
Voltage Rating VDC
-
Fuse Size Imperial
2.28" x 2.68"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
