Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013277Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.86AK3397
Product RangeMulticomp Pro Engineers Squares
Your Part Number
317 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.690 |
| 25+ | $5.520 |
| 50+ | $5.340 |
| 100+ | $5.170 |
| 250+ | $4.990 |
Price for:Each
Minimum: 1
Multiple: 1
$5.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013277Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.86AK3397
Product RangeMulticomp Pro Engineers Squares
Technical Datasheet
Square TypeEngineer
Blade Length200mm
Product RangeMulticomp Pro Engineers Squares
SVHCNo SVHC (04-Feb-2026)
Product Overview
Achieve unparalleled accuracy in your measurements with the Multicomp Pro MP013277 Engineer Square. Engineered for precision, this square features a durable zinc coating that resists corrosion and ensures long-lasting performance. With its 200 mm x 130 mm dimensions, it provides a reliable 90-degree angle for precise layout, alignment, and inspection tasks. Ideal for both professional tradespeople and DIY enthusiasts, this engineer square is a trusted tool for ensuring exact measurements and flawless results in a variety of applications.
- Engineer Square, 90-degree right angle
- Zinc Coat
Technical Specifications
Square Type
Engineer
Product Range
Multicomp Pro Engineers Squares
Blade Length
200mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
