Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013264
Newark Part No.86AK3053
Product RangeMulticomp Pro Cobalt Drill Bits
Your Part Number
Technical Datasheet
1,036 In Stock
Need more?
200 Delivery in 1-3 Business Days(US stock)
836 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.51 |
| 25+ | $0.47 |
| 50+ | $0.44 |
| 100+ | $0.40 |
| 250+ | $0.35 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013264
Newark Part No.86AK3053
Product RangeMulticomp Pro Cobalt Drill Bits
Technical Datasheet
Drill Bit Size Metric3.5mm
Drill Bit Size Imperial0.138"
Effective Length39mm
Overall Length70mm
Overall Length70mm
Product RangeMulticomp Pro Cobalt Drill Bits
SVHCTo Be Advised
Product Overview
This Multicomp Pro MP013264 is the Cobalt Twist Drill Bit that is expertly crafted for precision and durability. Made from High-Speed Steel (HSS) with a cobalt alloy, this 3.5 mm bit is engineered to handle even the toughest materials with ease. The 70 mm overall length offers optimal control for intricate and detailed tasks, ensuring accurate results every time. The cobalt infusion enhances the bit’s hardness and heat resistance, extending its lifespan and maintaining sharpness longer. Ideal for professional applications and advanced DIY projects, this twist drill bit is your go-to choice for superior performance and reliability.
- Crafted from High-Speed Steel
- Cobalt alloy
- 3.5 mm Bit Size
- 70 mm Overall Length
Technical Specifications
Drill Bit Size Metric
3.5mm
Effective Length
39mm
Overall Length
70mm
SVHC
To Be Advised
Drill Bit Size Imperial
0.138"
Overall Length
70mm
Product Range
Multicomp Pro Cobalt Drill Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate