Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013256
Newark Part No.86AK3045
Product RangeMulticomp Pro Titanium Drill Bits
Your Part Number
Technical Datasheet
938 In Stock
Need more?
200 Delivery in 1-3 Business Days(US stock)
738 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.40 |
| 25+ | $0.36 |
| 50+ | $0.34 |
| 100+ | $0.31 |
| 250+ | $0.27 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013256
Newark Part No.86AK3045
Product RangeMulticomp Pro Titanium Drill Bits
Technical Datasheet
Drill Bit Size Metric3.5mm
Drill Bit Size Imperial0.138"
Effective Length39mm
Overall Length70mm
Overall Length70mm
Product RangeMulticomp Pro Titanium Drill Bits
SVHCTo Be Advised
Product Overview
This Multicomp Pro MP013256 Twist Drill Bit is designed for excellence in every project. Crafted from High-Speed Steel (HSS) and featuring a sleek Titanium coating, this 3.5 mm bit delivers unparalleled strength and durability. Its compact 70 mm overall length ensures effortless handling and control, making it perfect for detailed work and small-scale applications. The Titanium coating not only enhances performance by reducing friction but also increases resistance to wear and corrosion. Ideal for both professionals and hobbyists, this drill bit promises superior results and longevity in any task.
- Crafted from High-Speed Steel
- Titanium coating
- 3.5 mm Bit Size
- 70 mm Overall Length
Technical Specifications
Drill Bit Size Metric
3.5mm
Effective Length
39mm
Overall Length
70mm
SVHC
To Be Advised
Drill Bit Size Imperial
0.138"
Overall Length
70mm
Product Range
Multicomp Pro Titanium Drill Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate