New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Power & Machine Tools
                                                                                                  4. Drill Bits
                                                                                                  5. Twist / Jobber Drill Bits
                                                                                                  Print Page

                                                                                                  MP013246

                                                                                                  Twist Drill Bit, 0.098" Size, 57mm OAL, 30mm Effective Length

                                                                                                  MULTICOMP PRO
                                                                                                  MULTICOMP PRO MP013246
                                                                                                  MULTICOMP PRO MP013246
                                                                                                  MULTICOMP PRO MP013246
                                                                                                  MULTICOMP PRO MP013246
                                                                                                  MULTICOMP PRO MP013246
                                                                                                  MULTICOMP PRO MP013246
                                                                                                  MULTICOMP PRO MP013246
                                                                                                  MULTICOMP PRO MP013246
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP013246
                                                                                                  Newark Part No.86AK3035
                                                                                                  Product RangeMulticomp Pro Black Oxide Drill Bits
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,085 In Stock

                                                                                                  Need more?

                                                                                                  200 Delivery in 1-3 Business Days(US stock)
                                                                                                  885 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$0.19
                                                                                                  25+$0.17
                                                                                                  50+$0.16
                                                                                                  100+$0.15
                                                                                                  250+$0.13
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.19
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP013246
                                                                                                  Newark Part No.86AK3035
                                                                                                  Product RangeMulticomp Pro Black Oxide Drill Bits
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Drill Bit Size Metric2.5mm
                                                                                                  Drill Bit Size Imperial0.098"
                                                                                                  Effective Length30mm
                                                                                                  Overall Length57mm
                                                                                                  Overall Length57mm
                                                                                                  Product RangeMulticomp Pro Black Oxide Drill Bits
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  This Multicomp Pro MP013246 is the premium Twist Drill Bit, meticulously crafted for precision and durability. Made from High-Speed Steel (HSS), this 2.5 mm bit is engineered for outstanding performance and longevity. With a compact 57 mm overall length, it's ideal for intricate drilling tasks, offering superior control and accuracy. The Black Oxide coating enhances corrosion resistance and extends the bit's lifespan. Perfect for professional and DIY use, this versatile drill bit ensures clean, precise holes every time. Elevate your toolkit with this essential component for flawless results.

                                                                                                  • Crafted from High-Speed Steel
                                                                                                  • Black Oxide coating
                                                                                                  • 2.5 mm Bit Size
                                                                                                  • 57 mm Overall Length

                                                                                                  Technical Specifications

                                                                                                  Drill Bit Size Metric

                                                                                                  2.5mm

                                                                                                  Effective Length

                                                                                                  30mm

                                                                                                  Overall Length

                                                                                                  57mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Drill Bit Size Imperial

                                                                                                  0.098"

                                                                                                  Overall Length

                                                                                                  57mm

                                                                                                  Product Range

                                                                                                  Multicomp Pro Black Oxide Drill Bits

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.