Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013244
Newark Part No.86AK3033
Product RangeMulticomp Pro Black Oxide Drill Bits
Your Part Number
Technical Datasheet
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.11 |
| 25+ | $0.10 |
| 50+ | $0.10 |
| 100+ | $0.09 |
| 250+ | $0.08 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013244
Newark Part No.86AK3033
Product RangeMulticomp Pro Black Oxide Drill Bits
Technical Datasheet
Drill Bit Size Metric1.5mm
Drill Bit Size Imperial0.059"
Effective Length18mm
Overall Length40mm
Overall Length40mm
Product RangeMulticomp Pro Black Oxide Drill Bits
SVHCTo Be Advised
Product Overview
This Multicomp Pro MP013244 is the premium Twist Drill Bit, meticulously crafted for precision and durability. Made from High-Speed Steel (HSS), this 1.5 mm bit is engineered for outstanding performance and longevity. With a compact 40 mm overall length, it's ideal for intricate drilling tasks, offering superior control and accuracy. The Black Oxide coating enhances corrosion resistance and extends the bit's lifespan. Perfect for professional and DIY use, this versatile drill bit ensures clean, precise holes every time. Elevate your toolkit with this essential component for flawless results.
- Crafted from High-Speed Steel
- Black Oxide coating
- 1.5 mm Bit Size
- 40 mm Overall Length
Technical Specifications
Drill Bit Size Metric
1.5mm
Effective Length
18mm
Overall Length
40mm
SVHC
To Be Advised
Drill Bit Size Imperial
0.059"
Overall Length
40mm
Product Range
Multicomp Pro Black Oxide Drill Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate