Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013236Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.90AK4962
Product RangeMulticomp Pro Torx Keys
Your Part Number
281 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.060 |
| 10+ | $29.420 |
| 25+ | $26.790 |
| 100+ | $24.160 |
Price for:Each
Minimum: 1
Multiple: 1
$32.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013236Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.90AK4962
Product RangeMulticomp Pro Torx Keys
Technical Datasheet
Torx Key TypeT6, T7, T8, T9, T10, T15
Torx Tip SizeT6, T7, T8, T9, T10, T15
Handle Type-
Blade Length-
Product RangeMulticomp Pro Torx Keys
SVHCNo SVHC (04-Feb-2026)
Product Overview
This 6-piece Torx driver set is crafted from SVCM steel alloy, known for its superior toughness and torsional strength, making it ideal for demanding applications. The blades feature a satin chrome-plated finish for enhanced durability and corrosion resistance. The ergonomic green and black handles provide a comfortable and secure grip. The set includes sizes ranging from T6 to T50, accommodating a wide range of Torx fasteners. This set is perfect for professionals and DIY enthusiasts seeking reliable and high-performance tools.
- Torx wrench
- Material: Chrome Vanadium Steel
- Finished: Blade in Black Finishd
Technical Specifications
Kit Contents
6 Pieces of T6/T7/T8/T9/T10/T15 x 50mm Alloy Steel Torx Driver Set
Torx Tip Size
T6, T7, T8, T9, T10, T15
Blade Length
-
SVHC
No SVHC (04-Feb-2026)
Torx Key Type
T6, T7, T8, T9, T10, T15
Handle Type
-
Product Range
Multicomp Pro Torx Keys
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
