Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013233Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.90AK4959
Product RangeMulticomp Pro Torx Keys
Your Part Number
464 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.960 |
| 10+ | $38.950 |
| 25+ | $37.940 |
| 100+ | $36.930 |
Price for:Each
Minimum: 1
Multiple: 1
$39.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013233Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.90AK4959
Product RangeMulticomp Pro Torx Keys
Technical Datasheet
Torx Key TypeT6, T7, T8, T9, T10, T15, T20, T25, T27, T30
Kit Contents10 Pieces of T6/T7/T8/T9/T10/T15 x 100mm, T20/T25/T27/T30 x 105mm Chrome Vanadium Steel Torx Key Set
Torx Tip SizeT6, T7, T8, T9, T10, T15, T20, T25, T27, T30
Handle TypeT - Handle
Blade Length-
Product RangeMulticomp Pro Torx Keys
SVHCNo SVHC (04-Feb-2026)
Product Overview
This 10-piece T-handle Torx key wrench set is crafted from durable chrome vanadium steel with black-finished blades, ensuring strength and corrosion resistance. The green-colored handles provide a comfortable grip. The set includes sizes ranging from T6 to T30, accommodating a wide range of Torx fasteners. Its design allows for efficient torque application and ease of use.
- Torx wrench
- Material: Chrome Vanadium Steel
- Finished: Blade in Black Finishd
Technical Specifications
Torx Key Type
T6, T7, T8, T9, T10, T15, T20, T25, T27, T30
Torx Tip Size
T6, T7, T8, T9, T10, T15, T20, T25, T27, T30
Blade Length
-
SVHC
No SVHC (04-Feb-2026)
Kit Contents
10 Pieces of T6/T7/T8/T9/T10/T15 x 100mm, T20/T25/T27/T30 x 105mm Chrome Vanadium Steel Torx Key Set
Handle Type
T - Handle
Product Range
Multicomp Pro Torx Keys
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
