Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012920
Newark Part No.80AK4980
Product RangeMP 476 Series
Your Part Number
Technical Datasheet
2,690 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 250+ | $0.785 |
| 500+ | $0.711 |
| 1000+ | $0.651 |
| 5000+ | $0.600 |
Price for:Each
Minimum: 5
Multiple: 5
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012920
Newark Part No.80AK4980
Product RangeMP 476 Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicTime Delay
Voltage Rating VAC250V
Voltage Rating VDC350V
Fuse Case Style11.3mm x 4mm
Product RangeMP 476 Series
Breaking Capacity Current AC150A
Breaking Capacity Current DC100A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
250V
Fuse Case Style
11.3mm x 4mm
Breaking Capacity Current AC
150A
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Time Delay
Voltage Rating VDC
350V
Product Range
MP 476 Series
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability