
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP012630Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 79AK9196 |
| Product Range | Multicomp Pro Extension Bars |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $2.030 |
| 25+ | $1.920 |
| 50+ | $1.840 |
| 100+ | $1.730 |
| 250+ | $1.610 |
| 500+ | $1.460 |
| 1000+ | $1.350 |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP012630Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 79AK9196 |
| Product Range | Multicomp Pro Extension Bars |
| Technical Datasheet | |
| Product Range | Multicomp Pro Extension Bars |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
These Extension Bars are versatile tools designed to extend your reach and enhance your efficiency in various tasks. Featuring a size range from 12mm to 250mm, Extension Bars are engineered to provide flexibility and adaptability, ensuring they meet the diverse needs of your projects. Whether you're working on automotive repairs, machinery maintenance, or DIY projects, this extension bar offers the perfect length for every job. The surface of our extension bars is polished to achieve a mirror-like finish, enhancing its appearance while also providing corrosion resistance. This mirror surface not only adds a touch of elegance to your toolbox but also ensures easy cleanup and maintenance, keeping your tools looking pristine for years to come.
- Material: Chrome Vanadium
- Surface: Mirror
Technical Specifications
| Product Range | Multicomp Pro Extension Bars |
|---|
| SVHC | No SVHC (21-Jan-2025) |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
