Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012549Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK4899
Product RangeMulticomp Pro Tweezer
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.080 |
| 5+ | $5.830 |
| 10+ | $5.580 |
| 25+ | $5.320 |
| 100+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$6.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012549Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK4899
Product RangeMulticomp Pro Tweezer
Technical Datasheet
Tweezer TypeFine
Tweezer Tip TypeStraight, Pointed
Overall Length128mm
Overall Length128mm
Tip StyleStyle AA
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeMulticomp Pro Tweezer
SVHCNo SVHC (25-Jun-2025)
Product Overview
These long narrow pointed tweezers are ideal for reaching into awkward areas, then picking, holding and placing very small parts and components with great accuracy.
- Ideal for miniature and microscopic parts & components
- Strong fine points with bevelled edges for extra strength, ideal for accurate, controlled handling
- 115mm, anti-acid & anti-magnetic
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
Fine
Overall Length
128mm
Tip Style
Style AA
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (25-Jun-2025)
Tweezer Tip Type
Straight, Pointed
Overall Length
128mm
Tweezer Body Material
Stainless Steel Body
Product Range
Multicomp Pro Tweezer
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
