Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012545Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK4895
Product RangeMulticomp Pro Tweezer
Your Part Number
47 In Stock
45 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.130 |
| 5+ | $5.870 |
| 10+ | $5.620 |
| 25+ | $5.360 |
| 100+ | $5.280 |
Price for:Each
Minimum: 1
Multiple: 1
$6.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012545Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK4895
Product RangeMulticomp Pro Tweezer
Technical Datasheet
Tweezer TypeMiniature, Precision
Tweezer Tip TypeFlat, Round
Overall Length120mm
Overall Length120mm
Tip StyleStyle 2A
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeMulticomp Pro Tweezer
SVHCNo SVHC (25-Jun-2025)
Product Overview
These flat rounded tweezers, have inbuilt strength for accurate and controlled picking, holding and placing of small parts and components.
- Ideal for miniature and microscopic parts & components
- Flat rounded tip, ideal for accurate, controlled handling
- 120mm, anti-acid & anti-magnetic
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
Miniature, Precision
Overall Length
120mm
Tip Style
Style 2A
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (25-Jun-2025)
Tweezer Tip Type
Flat, Round
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
Multicomp Pro Tweezer
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
