Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012542Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK4892
Product RangeMulticomp Pro Pickup Tool
Your Part Number
438 In Stock
53 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.530 |
| 5+ | $9.160 |
| 10+ | $8.790 |
| 25+ | $8.420 |
| 100+ | $8.300 |
Price for:Each
Minimum: 1
Multiple: 1
$9.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012542Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK4892
Product RangeMulticomp Pro Pickup Tool
Technical Datasheet
Lifter TypeMagnetic Pick-Up Tool
Length5.12"
External Diameter0.47"
Product RangeMulticomp Pro Pickup Tool
SVHCNo SVHC (25-Jun-2025)
Product Overview
This magnetic pick-up tool is ideal for retrieving from awkward and difficult to reach areas. It can be extended from 120mm to 300mm & includes a useful pen style clip.
- Retrieves parts from awkward places
- Extends from 120mm to 300mm
- Pen style clip
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Lifter Type
Magnetic Pick-Up Tool
External Diameter
0.47"
SVHC
No SVHC (25-Jun-2025)
Length
5.12"
Product Range
Multicomp Pro Pickup Tool
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
