Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012539Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK4889
Product RangeMulticomp Pro Tweezer
Your Part Number
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.490 |
| 5+ | $14.890 |
| 10+ | $14.290 |
| 25+ | $13.680 |
| 100+ | $13.480 |
Price for:Each
Minimum: 1
Multiple: 1
$15.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012539Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK4889
Product RangeMulticomp Pro Tweezer
Technical Datasheet
Tweezer TypeLocking
Tweezer Tip TypeStraight, Flat
Overall Length160mm
Overall Length160mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeMulticomp Pro Tweezer
SVHCNo SVHC (25-Jun-2025)
Product Overview
These extra fine serrated tweezers are ideal for reaching into to awkward areas, whilst picking and holding very small parts and components with great accuracy. The locking facility allows you to hold items hands free.
- Ideal for miniature and microscopic parts & components
- Straight and pointed for accurate & delicate handling
- 160mm, anti-acid & anti-magnetic
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
Locking
Overall Length
160mm
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (25-Jun-2025)
Tweezer Tip Type
Straight, Flat
Overall Length
160mm
Tweezer Body Material
Stainless Steel Body
Product Range
Multicomp Pro Tweezer
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
