Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012537Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK4887
Product RangeMulticomp Pro Scraper
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.690 |
| 5+ | $17.050 |
| 10+ | $16.180 |
| 25+ | $15.610 |
| 50+ | $15.350 |
Price for:Each
Minimum: 1
Multiple: 1
$19.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012537Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK4887
Product RangeMulticomp Pro Scraper
Technical Datasheet
Length130mm
Included Angle-
Blade Hardness-
Product RangeMulticomp Pro Scraper
SVHCNo SVHC (25-Jun-2025)
Product Overview
A sturdy handle with three-sided sharp tip, designed for scraping and deburring plastic, soft metal, laminates and removing solder. It has a safety holder with reversible blade. A useful tool for modelling, crafts & smaller DIY tasks.
- For scraping and deburring
- Use on metal, plastics & laminates
- Safety holder with reversible blade
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Length
130mm
Blade Hardness
-
SVHC
No SVHC (25-Jun-2025)
Included Angle
-
Product Range
Multicomp Pro Scraper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
