Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012535Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK4886
Product RangeMulticomp Pro Snip
Your Part Number
78 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.270 |
| 5+ | $6.850 |
| 10+ | $6.510 |
| 25+ | $6.010 |
| 50+ | $5.560 |
| 100+ | $5.140 |
| 250+ | $4.680 |
Price for:Each
Minimum: 1
Multiple: 1
$7.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012535Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK4886
Product RangeMulticomp Pro Snip
Technical Datasheet
Overall Length110mm
Overall Length110mm
Cutting Capacity Max10mm
Product RangeMulticomp Pro Snip
SVHCNo SVHC (25-Jun-2025)
Product Overview
These versatile mini snips are a joy to use with the built in spring return. Great for cutting cord, string, decals for plastic models, model boat rigging & tape.
- Precise fine small scissors
- For work in sugar, cold porcelain etc.
- Ideal for snipping where larger scissors get in the way
- Versatile, precision scissors
- Comfortable to use
- Built in spring return
- Excellent for modelling, decals, needlecrafts & bead stringing
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Overall Length
110mm
Cutting Capacity Max
10mm
SVHC
No SVHC (25-Jun-2025)
Overall Length
110mm
Product Range
Multicomp Pro Snip
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
